396-024-559-207

Heilind Number:EDA396-024-559-207
Manufacturer:EDAC
Manufacturer Number:396-024-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design adds a touch of sophistication to your electronic setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With two rows of 24 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, this connector offers seamless and efficient data transmission. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. The right-angle mount orientation allows for easy installation, making it an essential component for your PCB assembly needs.