396-024-559-208

Heilind Number:EDA396-024-559-208
Manufacturer:EDAC
Manufacturer Number:396-024-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-208

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in jet-black. Designed for optimal performance, it boasts a 3A amperage capacity and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of durable Copper Alloy contacts, this connector offers 24 positions with a pitch of .125 inches and row spacing of .2 inches. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.