396-024-559-212

Heilind Number:EDA396-024-559-212
Manufacturer:EDAC
Manufacturer Number:396-024-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-212

Detailed Description

Enhance connectivity within electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With 24 positions spread across two rows and a pitch of .125 inches, it offers ample connectivity options for seamless integration on PCBs. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Ideal for various applications, this connector guarantees efficient board-to-board connectivity in electronic systems.