396-024-559-258

Heilind Number:EDA396-024-559-258
Manufacturer:EDAC
Manufacturer Number:396-024-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration on your board, with 24 positions for versatile connectivity. Its right-angle mount orientation adds flexibility to your assembly process, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.