396-024-559-604

Heilind Number:EDA396-024-559-604
Manufacturer:EDAC
Manufacturer Number:396-024-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-604

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and 24 positions, it offers ample connectivity options for your circuitry. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. Its right angle mount orientation allows for easy installation in tight spaces. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments, making it an essential component for any electronics project. Trust in its 3A amperage and robust construction for consistent performance.