396-024-559-612

Heilind Number:EDA396-024-559-612
Manufacturer:EDAC
Manufacturer Number:396-024-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-612

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it features a striking black color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 24 positions, it ensures seamless connectivity on your PCB. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its right angle mount orientation and .125-inch pitch offer versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, perfect for board-to-board connections.