396-024-559-658

Heilind Number:EDA396-024-559-658
Manufacturer:EDAC
Manufacturer Number:396-024-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 24 positions and single row configuration offer ample connectivity options. Featuring a .125 inch pitch and .2 inch row spacing, precise alignment is easily achieved. Its right-angle mount orientation allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.