396-024-559-802

Heilind Number:EDA396-024-559-802
Manufacturer:EDAC
Manufacturer Number:396-024-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 24 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, paired with a right-angle mount orientation, facilitate easy installation and space-saving design. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for seamless connectivity.