396-024-559-803

Heilind Number:EDA396-024-559-803
Manufacturer:EDAC
Manufacturer Number:396-024-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable and secure connections. With two rows and 24 positions, it offers ample space for your circuitry needs. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.