396-024-559-804

Heilind Number:EDA396-024-559-804
Manufacturer:EDAC
Manufacturer Number:396-024-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-804

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector accommodates high-speed data transfer with ease. With a pitch of .125 inches and two rows of copper alloy contacts, it ensures reliable performance for all 24 positions. Designed for seamless integration, its right-angle mount orientation offers flexibility in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its quality for seamless board-to-board connections.