396-024-559-807

Heilind Number:EDA396-024-559-807
Manufacturer:EDAC
Manufacturer Number:396-024-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a classic black hue that complements any setup. With a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The connector boasts two rows of contacts made from Copper Alloy, offering 24 positions for versatile connectivity. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. With a right-angle mount orientation, it optimizes space utilization in compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications, especially in the realm of PCB connectivity. Explore our range of connectors and elevate your electronic projects with ease.