396-024-559-808

Heilind Number:EDA396-024-559-808
Manufacturer:EDAC
Manufacturer Number:396-024-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts a sleek Black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows and 24 positions, it offers ample connectivity options for your electronic needs. The .125-inch pitch and .2-inch row spacing guarantee precise alignment. Its Right Angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential connector in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.