396-024-559-858

Heilind Number:EDA396-024-559-858
Manufacturer:EDAC
Manufacturer Number:396-024-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Each of its 24 positions is meticulously crafted with copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a .125-inch pitch and .2-inch row spacing, it offers precise alignment for optimal signal transmission. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Ideal for professional-grade applications, this connector is a must-have for your PCB assembly needs.