396-024-559-878

Heilind Number:EDA396-024-559-878
Manufacturer:EDAC
Manufacturer Number:396-024-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-559-878

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Designed for seamless integration onto PCBs, this connector features a dual-row configuration with 24 positions, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation further optimizes space utilization, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your device's connectivity with this essential component.