396-024-560-202

Heilind Number:EDA396-024-560-202
Manufacturer:EDAC
Manufacturer Number:396-024-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its two rows of 24 positions ensure efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. The sleek black design adds a professional touch to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.