396-024-560-203

Heilind Number:EDA396-024-560-203
Manufacturer:EDAC
Manufacturer Number:396-024-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The connector boasts a secure connection with 24 positions spread across two rows, each featuring copper alloy contacts for efficient conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers seamless compatibility with your board layout. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Choose this connector for dependable performance in your electronic projects.