396-024-560-207

Heilind Number:EDA396-024-560-207
Manufacturer:EDAC
Manufacturer Number:396-024-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its two rows of copper alloy contacts, each with 24 positions, provide secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation offers versatility in installation, while its compact design makes it perfect for space-constrained applications. Upgrade your connectivity solutions with this essential component.