396-024-560-212

Heilind Number:EDA396-024-560-212
Manufacturer:EDAC
Manufacturer Number:396-024-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 2-row configuration and a total of 24 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient signal transmission and long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections in your electronic designs.