396-024-560-258

Heilind Number:EDA396-024-560-258
Manufacturer:EDAC
Manufacturer Number:396-024-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-258

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features 24 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable component for your connectivity needs.