396-024-560-803

Heilind Number:EDA396-024-560-803
Manufacturer:EDAC
Manufacturer Number:396-024-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-803

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable and efficient power transmission. Suitable for a variety of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C ensure versatility and durability, making it a must-have component for your electronic projects. Upgrade your PCB connectivity with this high-quality Card Edge Connector.