396-024-560-804

Heilind Number:EDA396-024-560-804
Manufacturer:EDAC
Manufacturer Number:396-024-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 positions each, it allows for efficient data transfer. The copper alloy contacts and a pitch of .125 inches guarantee reliable performance. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications in any environment. Trust in this essential component for optimal connectivity in your projects.