396-024-560-807

Heilind Number:EDA396-024-560-807
Manufacturer:EDAC
Manufacturer Number:396-024-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-807

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and efficient connectivity. Boasting 24 positions and a 3A amperage, it meets the demands of high-density setups. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.