396-024-560-808

Heilind Number:EDA396-024-560-808
Manufacturer:EDAC
Manufacturer Number:396-024-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-808

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of 24 copper alloy contacts, it provides reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing make for easy and secure PCB connections. Perfect for board-to-board applications, its straight mount orientation offers convenient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Explore our wide range of connectors for all your connectivity needs.