396-024-560-812

Heilind Number:EDA396-024-560-812
Manufacturer:EDAC
Manufacturer Number:396-024-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 24 copper alloy contacts, it boasts seamless data transfer capabilities, while its .125-inch pitch and .2-inch row spacing offer optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze, making it an essential component for any PCB setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.