396-025-520-101

Heilind Number:EDA396-025-520-101
Manufacturer:EDAC
Manufacturer Number:396-025-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 25 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable conductivity. The straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCBs with this essential component for seamless board-to-board connections.