396-025-520-102

Heilind Number:EDA396-025-520-102
Manufacturer:EDAC
Manufacturer Number:396-025-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-102

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 25 positions, it offers reliable performance for a wide range of applications. The contact material, made from Copper Alloy, ensures efficient conductivity, while a pitch of .125in and row spacing of .2in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Whether you're a professional in the field or a hobbyist exploring new projects, this Card Edge Connector is a must-have in your toolkit.