396-025-520-103

Heilind Number:EDA396-025-520-103
Manufacturer:EDAC
Manufacturer Number:396-025-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliable conductivity. With a single row layout and a pitch of .125 inches, it offers seamless integration for a variety of applications. Boasting 25 positions and an amperage of 3A, this connector is perfect for high-density circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.