396-025-520-104

Heilind Number:EDA396-025-520-104
Manufacturer:EDAC
Manufacturer Number:396-025-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-104

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless PCB integration. Designed for optimal performance, this connector features a single row with 25 positions and a pitch of .125 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, with an impressive amperage of 3A. The Copper Alloy contact material provides robust conductivity, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.