396-025-520-602

Heilind Number:EDA396-025-520-602
Manufacturer:EDAC
Manufacturer Number:396-025-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and 25 positions, it facilitates seamless integration on your circuit board. The copper alloy contacts ensure optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential component for efficient data transmission.