396-025-520-604

Heilind Number:EDA396-025-520-604
Manufacturer:EDAC
Manufacturer Number:396-025-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row configuration with 25 positions and a 0.125-inch pitch. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-demand applications. Its straight mount orientation and convenient row spacing of 0.2 inches make installation a breeze. Elevate your connectivity game with this essential component.