396-025-520-608

Heilind Number:EDA396-025-520-608
Manufacturer:EDAC
Manufacturer Number:396-025-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-608

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. With a single row design and 25 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mount orientation, it facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Perfect for various industries, it is a must-have component for board-to-board connections.