396-025-520-612

Heilind Number:EDA396-025-520-612
Manufacturer:EDAC
Manufacturer Number:396-025-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity, it offers reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise positioning on your circuit board. Boasting 25 positions in a single row, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly in diverse environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.