396-025-520-658

Heilind Number:EDA396-025-520-658
Manufacturer:EDAC
Manufacturer Number:396-025-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-520-658

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 25 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently at an amperage of 3 A and a pitch of .125 inches, it facilitates smooth data transmission. Perfect for straight mount orientations, it boasts a row spacing of .2 inches, providing a secure fit. With an impressive operating temperature range of -40 to 105°C, it is suitable for a wide variety of applications. Upgrade your connectivity solutions with this essential component.