396-025-521-101

Heilind Number:EDA396-025-521-101
Manufacturer:EDAC
Manufacturer Number:396-025-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row of 25 positions with a .125-inch pitch, allowing for efficient board-to-board PCB connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester, offering reliable performance in a sleek black finish. Crafted with copper alloy contacts, it ensures optimal conductivity, rated for up to 3A of current. With a straight mount orientation and a compact design, it fits effortlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.