396-025-521-103

Heilind Number:EDA396-025-521-103
Manufacturer:EDAC
Manufacturer Number:396-025-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a classic black hue. With a single row configuration and 25 positions, it offers seamless compatibility for your PCB assembly needs. Crafted with precision, the contact material is made of sturdy Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in various environments. Ideal for board-to-board connections, it boasts a straight mount orientation, facilitating easy installation. Trust in its high amperage capacity of 3A to power your devices with confidence. Elevate your electronic design projects with this essential component.