396-025-521-107

Heilind Number:EDA396-025-521-107
Manufacturer:EDAC
Manufacturer Number:396-025-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 25 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability and longevity in any application. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. The sleek black finish adds a professional touch to your circuit boards. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game today.