396-025-521-108

Heilind Number:EDA396-025-521-108
Manufacturer:EDAC
Manufacturer Number:396-025-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable performance with a current rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity, even in harsh operating environments. With a single row layout featuring 25 positions at a pitch of .125 inches, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Upgrade your device's connectivity with this essential component.