396-025-521-112

Heilind Number:EDA396-025-521-112
Manufacturer:EDAC
Manufacturer Number:396-025-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-112

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Its Copper Alloy contacts offer reliable conductivity, while the 25 positions allow for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The straight mount orientation simplifies installation, and with an amperage rating of 3 A, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB layouts with this essential component, essential for seamless board-to-board connections.