396-025-521-602

Heilind Number:EDA396-025-521-602
Manufacturer:EDAC
Manufacturer Number:396-025-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-602

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting a single row for streamlined installation, this connector offers 25 positions with Copper Alloy contacts for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a variety of environments. Whether you're a professional in need of top-tier components or a hobbyist looking to elevate your projects, this connector is a must-have in your arsenal. Elevate your connectivity game with this essential component.