396-025-521-604

Heilind Number:EDA396-025-521-604
Manufacturer:EDAC
Manufacturer Number:396-025-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a single row layout with 25 positions, ideal for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your connectivity game with this essential component.