396-025-521-607

Heilind Number:EDA396-025-521-607
Manufacturer:EDAC
Manufacturer Number:396-025-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 25 positions with a .125 inch pitch, ensuring precise and reliable connections on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and .2 inch row spacing offer flexibility in installation. Elevate your board-to-board connections with this essential component.