396-025-521-678

Heilind Number:EDA396-025-521-678
Manufacturer:EDAC
Manufacturer Number:396-025-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-521-678

Detailed Description

Enhance your PCB connectivity with this top-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable and efficient power transmission. The connector boasts a single row with 25 positions, perfect for streamlined connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component for seamless Board To Board PCB connections.