396-025-522-102

Heilind Number:EDA396-025-522-102
Manufacturer:EDAC
Manufacturer Number:396-025-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal transmission. The single-row design with 25 positions ensures compatibility with various systems. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Opt for this black connector for a secure and high-speed connection in your electronic assemblies.