396-025-522-103

Heilind Number:EDA396-025-522-103
Manufacturer:EDAC
Manufacturer Number:396-025-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-103

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration, it features a single row configuration with 25 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. The copper alloy contact material and .125-inch pitch facilitate secure connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB assembly with this essential component.