396-025-522-108

Heilind Number:EDA396-025-522-108
Manufacturer:EDAC
Manufacturer Number:396-025-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, meticulously designed for seamless integration in PCB applications. Boasting a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability. With a single row layout and a generous number of 25 positions, it offers ample space for your connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide variety of environments. Trust in this connector for robust and efficient board-to-board connections in your projects.