396-025-522-158

Heilind Number:EDA396-025-522-158
Manufacturer:EDAC
Manufacturer Number:396-025-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contacts, and a 3A amperage rating. With a single row layout and a pitch of .125 inches, it offers seamless integration into your circuitry. The 25 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Explore its capabilities in our extensive lineup of PCB connectors.