396-025-522-602

Heilind Number:EDA396-025-522-602
Manufacturer:EDAC
Manufacturer Number:396-025-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component in ensuring seamless data transfer within electronic devices. Designed for efficiency, this connector features a single row layout with 25 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. The housing's sleek black finish not only adds a professional touch but also ensures easy identification during installation. Engineered for optimal performance, the connector boasts copper alloy contact material, capable of delivering a consistent amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether for industrial applications or DIY projects, this connector, with its straight mount orientation, is a versatile and essential tool for any electronics enthusiast. Explore our range of connectors today and elevate your connectivity experience.