396-025-522-604

Heilind Number:EDA396-025-522-604
Manufacturer:EDAC
Manufacturer Number:396-025-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while offering reliable performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient power transmission. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With 25 positions in a single row, it provides ample room for your PCB needs. Designed for straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity setup with this essential Card Edge Connector.