396-025-522-608

Heilind Number:EDA396-025-522-608
Manufacturer:EDAC
Manufacturer Number:396-025-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-608

Detailed Description

Enhance your PCB connections with this sleek and functional Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 25 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both indoor and outdoor use. Upgrade your interconnection system with this high-quality component.