396-025-522-612

Heilind Number:EDA396-025-522-612
Manufacturer:EDAC
Manufacturer Number:396-025-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-522-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 25 positions, it offers ample space for secure connections. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Choose our Card Edge Connector for efficient and dependable board-to-board connections.